Part Details for 1803141-4 by TE Connectivity
Overview of 1803141-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1803141-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-1803141-4-ND
|
DigiKey | FLOATING SHEAR, FRONT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$484.8000 | Buy Now |
DISTI #
1803141-4
|
Avnet Americas | Front Floating Shear for Ocean Feed Applicator - Bulk (Alt: 1803141-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$377.6000 / $454.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$409.7600 | Buy Now |
DISTI #
AMP1803141-4
|
Heilind Electronics | FLOATING SHEAR, FRONT | Americas - 0 in Stock |
|
$320.0000 / $492.3077 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR, FRONT RoHS: Compliant | 0 |
|
$306.4500 / $457.2400 | Buy Now |
DISTI #
AMP1803141-4
|
Interstate Connecting Components | FLOATING SHEAR, FRONT | 0 |
|
$320.0000 / $492.3077 | Buy Now |
|
Master Electronics | FLOATING SHEAR, FRONT RoHS: Compliant | 0 |
|
$306.4500 / $457.2400 | Buy Now |
Part Details for 1803141-4
1803141-4 CAD Models
1803141-4 Part Data Attributes
|
1803141-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1803141-4
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |