Part Details for 1803213-1 by TE Connectivity
Overview of 1803213-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1803213-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9568
|
Newark | Stripper |Te Connectivity 1803213-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.5000 / $343.9800 | Buy Now |
DISTI #
2132-1803213-1-ND
|
DigiKey | STRIPPER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.8800 | Buy Now |
DISTI #
1803213-1
|
Avnet Americas | - Bulk (Alt: 1803213-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.0200 / $268.3800 | Buy Now |
DISTI #
571-1803213-1
|
Mouser Electronics | Wire Stripping & Cutting Tools STRIPPER | 0 |
|
$255.1200 / $283.4900 | Order Now |
DISTI #
71708820
|
RS | TE, Application Tooling, Connector and Crimp Tooling, STRIPPER | TE Connectivity 1803213-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$273.3400 / $287.7300 | RFQ |
DISTI #
AMP1803213-1
|
Heilind Electronics | STRIPPER | Americas - 0 in Stock |
|
$277.9412 / $300.0000 | Buy Now |
|
Onlinecomponents.com | TE, Application Tooling, Connector and Crimp Tooling, STRIPPER | TE Connectivity 1803213-1 |
3 In Stock |
|
$280.7200 / $319.4200 | Buy Now |
DISTI #
80010546
|
Verical | Stripper Tool Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 2 |
|
$415.2460 | Buy Now |
DISTI #
1803213-1
|
Avnet Americas | - Bulk (Alt: 1803213-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.0200 / $268.3800 | Buy Now |
DISTI #
AMP1803213-1
|
Interstate Connecting Components | STRIPPER | 0 |
|
$277.9412 / $300.0000 | Buy Now |