-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7810
|
Newark | Terminal Block, Header, 14Pos, Tht, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:14Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1803390 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $7.0400 | Buy Now |
DISTI #
277-1218-ND
|
DigiKey | TERM BLOCK HDR 14POS 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$4.0462 / $4.9300 | Buy Now |
DISTI #
651-1803390
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 123 |
|
$4.0400 / $4.9200 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
108 In Stock |
|
$3.8100 / $5.1100 | Buy Now |
DISTI #
77575756
|
Verical | Conn Wire to Board HDR 14 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 100 |
|
$5.0180 / $6.6430 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1 ROW(S), 1 DECK(S) | 4327 |
|
$3.3075 / $9.4500 | Buy Now |
DISTI #
1803390
|
TTI | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$3.9600 / $4.3800 | Buy Now |
DISTI #
000000000000051922
|
Sager | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$5.1700 / $5.8000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 550 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
108 In Stock |
|
$3.8100 / $5.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803390
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803390
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |