-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1803442 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4214
|
Newark | Pin Header, 4 Position, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:4Positions, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Phoenix Contact 1803442 (Alternate Part Number: 4017918045753 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3091 |
|
$1.8700 / $2.6800 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
MCV1.5/4-G-3.81
|
TME | Pluggable terminal block, 3.81mm, ways: 4, straight, socket, male Min Qty: 1 | 968 |
|
$0.6600 / $0.9000 | Buy Now |
DISTI #
000000000000051927
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header Min Qty: 1 | 567 |
|
$1.2100 / $1.8800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
DISTI #
1803442
|
Avnet Abacus | (Alt: 1803442) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
LCSC | 160V 8A 4 Straight Needle 1 3.81mm 1x4P Green Receptacle-Close PluginP3.81mm Pluggable System Terminal Block ROHS | 496 |
|
$0.5039 / $0.9510 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 5985 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803442
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803442
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1803442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTBP93VE/4 | CamdenBoss Ltd | $0.5213 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | 1803442 vs CTBP93VE/4 |
39511-1506 | Molex | Check for Price | Barrier Strip Terminal Block | 1803442 vs 39511-1506 |
39511-1006 | Molex | Check for Price | Barrier Strip Terminal Block | 1803442 vs 39511-1006 |
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
Yes, the 1803442 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific applications.
The 1803442 connector has a IP20 rating, which means it's protected against solid objects larger than 12 mm, but not against water or moisture. For humid or wet environments, consider using a connector with a higher IP rating or applying additional sealing measures.
While the datasheet specifies AWG 20-24, the connector can accommodate other wire sizes with some adjustments. However, it's essential to verify the wire size and insulation diameter to ensure proper connection and prevent damage to the connector or wire.
The 1803442 connector is rated for operation in temperatures ranging from -40°C to 105°C. However, the temperature rating may vary depending on the specific application and environmental conditions.