Part Details for 1803450-4 by TE Connectivity
Overview of 1803450-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1803450-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1803450-4-ND
|
DigiKey | ANVIL, AMPLIVAR SPLICE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
2132-1803450-4-ND
|
DigiKey | ANVIL, AMPLIVAR SPLICE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1803450-4
|
Avnet Americas | Amplivar Splice Anvil for Applicators - Bulk (Alt: 1803450-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
|
Future Electronics | ANVIL, AMPLIVAR SPLICE RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$579.1400 / $608.1000 | Buy Now |
DISTI #
AMP1803450-4
|
Heilind Electronics | ANVIL, AMPLIVAR SPLICE | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | ANVIL, AMPLIVAR SPLICE RoHS: Compliant | 0 |
|
$393.1200 / $594.4100 | Buy Now |
DISTI #
AMP1803450-4
|
Interstate Connecting Components | ANVIL, AMPLIVAR SPLICE | 0 |
|
$428.2353 / $640.0000 | Buy Now |
|
Master Electronics | ANVIL, AMPLIVAR SPLICE RoHS: Compliant | 0 |
|
$393.1200 / $594.4100 | Buy Now |
Part Details for 1803450-4
1803450-4 CAD Models
1803450-4 Part Data Attributes
|
1803450-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1803450-4
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |