There are no models available for this part yet.
Overview of 1803483-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1803483-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1803483-1-ND
|
DigiKey | CRIMPER,WIRE F, ANGLED LEADIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2132-1803483-1-ND
|
DigiKey | CRIMPER,WIRE F, ANGLED LEADIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1803483-1
|
Avnet Americas | Wire F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1803483-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1803483-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER,WIRE F, ANGLED LEADIN | 0 |
|
$201.1400 / $215.6700 | Order Now | |
DISTI #
71709218
|
RS | CRIMPER, WIRE F, ANGLED LEADIN | TE Connectivity 1803483-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$224.5800 / $236.4200 | RFQ | |
DISTI #
AMP1803483-1
|
Heilind Electronics | CRIMPER,WIRE F, ANGLED LEADIN | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER,WIRE F, ANGLED LEADIN | 4 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now | ||
DISTI #
AMP1803483-1
|
Interstate Connecting Components | CRIMPER,WIRE F, ANGLED LEADIN | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | CRIMPER,WIRE F, ANGLED LEADIN Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now | ||
Master Electronics | CRIMPER,WIRE F, ANGLED LEADIN | 4 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
CAD Models for 1803483-1 by TE Connectivity
Part Data Attributes for 1803483-1 by TE Connectivity
1803483-1
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
1803483-1TE ConnectivityTOOLS AND MACHINERYVS
-