-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 4-6MM2 PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H4515
|
Newark | .250 Fastin Faston Rohs Compliant: Yes |Amp Te Connectivity 180351-8 RoHS: Compliant Min Qty: 63000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
A131056CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27217 In Stock |
|
$0.0640 / $0.1400 | Buy Now |
DISTI #
180351-8
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 21.7mm 7.6mm Tin Strip - Tape and Reel (Alt: 180351-8) RoHS: Compliant Min Qty: 63000 Package Multiple: 9000 Lead time: 34 Weeks, 5 Days Container: Reel | 0 |
|
$0.0678 | Buy Now |
DISTI #
571-180351-8
|
Mouser Electronics | Terminals .250 FASTIN FASTON RoHS: Compliant | 2103 |
|
$0.0670 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 9000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.0603 | Buy Now |
DISTI #
AMP180351-8
|
Heilind Electronics | FF 250 REC 4-6MM2 PTBR | Americas - 0 in Stock |
|
$0.0753 / $0.0764 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 4-6MM2 PTBR RoHS: Compliant |
12000 Partner Stock |
|
$0.0654 / $0.0776 | Buy Now |
DISTI #
180351-8
|
TTI | Terminals .250 FASTIN FASTON Min Qty: 63000 Package Multiple: 63000 Container: Reel | Americas - 0 |
|
$0.0660 | Buy Now |
DISTI #
1803518-TEC
|
TME | 180351-8 Min Qty: 3000 | 12000 |
|
$0.0661 / $0.0706 | Buy Now |
DISTI #
AMP180351-8
|
Interstate Connecting Components | FF 250 REC 4-6MM2 PTBR | 0 |
|
$0.0753 / $0.0764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180351-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180351-8
TE Connectivity
FF 250 REC 4-6MM2 PTBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6.63 mm2 | |
Wire Gauge | 9 AWG |