-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1232-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$3.7862 / $4.6100 | Buy Now |
DISTI #
651-1803536
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 77 |
|
$3.7800 / $4.6100 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
145 In Stock |
|
$3.5800 / $5.0200 | Buy Now |
DISTI #
77380454
|
Verical | Conn Wire to Board HDR 13 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 145 |
|
$4.7970 / $6.5260 | Buy Now |
|
Quest Components | 27 |
|
$6.2880 / $9.4320 | Buy Now | |
DISTI #
1803536
|
TTI | Pluggable Terminal Blocks 13 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$3.6700 / $4.7300 | Buy Now |
DISTI #
000000000000051936
|
Sager | Pluggable Terminal Blocks 13 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.7600 / $5.3400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
145 In Stock |
|
$3.5800 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803536
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803536
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |