-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4223
|
Newark | Terminal Block Pluggable, 4 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1803594 (Alternate Part Number: 4017918045906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6210 |
|
$4.8300 / $6.9200 | Buy Now |
DISTI #
277-1163-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13236 In Stock |
|
$3.2744 / $4.3500 | Buy Now |
DISTI #
651-1803594
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 8129 |
|
$3.2700 / $4.3500 | Buy Now |
DISTI #
V36:1790_07460476
|
Arrow Electronics | Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2413 | Americas - 1963 |
|
$3.1950 / $4.3240 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
521 In Stock 1500 On Order |
|
$3.1100 / $5.4300 | Buy Now |
DISTI #
79023119
|
Verical | Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A Cardboard Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 1963 |
|
$3.1950 / $4.3240 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$2.2960 / $5.6000 | Buy Now |
|
Bristol Electronics | 848 |
|
RFQ | ||
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 16 |
|
$3.4934 / $4.7637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803594
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803594
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1803594. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803594, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.621.3453.7 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 1803594 vs 25.621.3453.7 |
20020009-C044B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803594 vs 20020009-C044B01LF |
20020009-C041B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803594 vs 20020009-C041B01LF |
20020009-D041B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 1803594 vs 20020009-D041B01LF |
691366310004 | Serie 3663 - 3.81mm Horizontal with Hook on Back Side WR-TBL | Wurth Elektronik | 1803594 vs 691366310004 |
20020009-C042B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803594 vs 20020009-C042B01LF |
20020009-C041A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 1803594 vs 20020009-C041A01LF |
20020009-C044A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803594 vs 20020009-C044A01LF |
20020009-C043A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803594 vs 20020009-C043A01LF |
20020009-D042B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803594 vs 20020009-D042B01LF |