Part Details for 1803633 by Phoenix Contact
Results Overview of 1803633 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1803633 Information
1803633 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1803633
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71C4226
|
Newark | Terminal Block Pluggable, 8 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1803633 (Alternate Part Number: 4017918045944 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1475 |
|
$10.7800 / $15.3300 | Buy Now |
|
DISTI #
MC1.5/8-ST-3.81
|
TME | Connector: pluggable terminal block, plug, female, 8A, 160V, green Min Qty: 1 | 148 |
|
$5.6800 / $8.1100 | Buy Now |
|
DISTI #
1803633
|
IBS Electronics | TERMINAL BLOCK PLUG FEMALE SOCKET 8 POSITION 0.15 (3.81MM) 180 FREE HANGING Min Qty: 20 Package Multiple: 1 | 1162 |
|
$8.4420 / $11.7460 | Buy Now |
|
DISTI #
000000000000051945
|
Sager | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 1408 |
|
$6.7300 / $10.4300 | Buy Now |
|
DISTI #
1803633
|
Avnet Abacus | (Alt: 1803633) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 150 |
|
Buy Now | |
|
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
|
Greenchips | Date Code: 14+/DE | 400 |
|
$3.1254 / $3.8180 | Buy Now |
|
|
Neutron USA | PCB Plug Screw 3.81mm 16AWG 160V 8A 8 Position COMBICON MC Series | 50 |
|
$17.6700 | Buy Now |
US Tariff Estimator: 1803633 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1803633
1803633 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1803633 Part Data Attributes
|
|
1803633
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803633
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Approval: Ul; Vde, Standard: Ul 94v-0, Polyamide | |
| Fastening Method | Screw | |
| Mounting Type | Connector | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 8 | |
| Rated Current | 8 A | |
| Rated Voltage | 160 V | |
| Safety Approval | Csa; Cul; Eac; Ex; Iecee Cb | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.5 Mm2 | |
| Wire Gauge | 14 Awg |
Alternate Parts for 1803633
This table gives cross-reference parts and alternative options found for 1803633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC1,5/8-ST-3,81 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, | 1803633 vs MC1,5/8-ST-3,81 |
1803633 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
-
Yes, the 1803633 connector is designed to withstand vibrations up to 10g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific vibration profiles.
-
The 1803633 connector has a IP20 rating, which means it's protected against solid objects > 12.5 mm, but not against water or moisture. For humid or wet environments, consider using a connector with a higher IP rating or applying additional sealing measures.
-
While the datasheet specifies AWG 24-18, the connector can accommodate other wire sizes with some adjustments. However, it's essential to verify the wire's insulation diameter and strip length to ensure proper connection and avoid damage to the connector or wire.
-
The 1803633 connector is rated for operation between -40°C and 125°C. However, the temperature range may vary depending on the specific application and environmental conditions.