Part Details for 1803659 (ALTERNATE: MC 1 5/10-ST-3 81) by Phoenix Contact
Overview of 1803659 (ALTERNATE: MC 1 5/10-ST-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1803659 (ALTERNATE: MC 1 5/10-ST-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054758
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 10 Position COMBICON MC Series | Phoenix Contact 1803659 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1467 |
|
$8.6200 / $10.0200 | Buy Now |