Part Details for 1803714 by Phoenix Contact
Overview of 1803714 by Phoenix Contact
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1803714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X9020
|
Newark | Mc 1 5/16-St-3 81 |Phoenix Contact 1803714 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1175-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
501 In Stock |
|
$13.7700 | Buy Now |
DISTI #
651-1803714
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 189 |
|
$13.5400 / $13.7700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
125 In Stock 195 Factory Stock |
|
$12.6500 / $15.9000 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,16POS,3.81MM | 41 |
|
$18.4950 / $20.5500 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,16POS,3.81MM | 8 |
|
$8.6850 / $11.5800 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,16POS,3.81MM | 8 |
|
$8.6850 / $11.5800 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,16POS,3.81MM | 8 |
|
$12.3750 / $16.5000 | Buy Now |
DISTI #
1803714
|
TTI | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 862 In Stock |
|
$13.0300 / $15.5400 | Buy Now |
DISTI #
MC1.5/16-ST-3.81
|
TME | Pluggable terminal block, 3.81mm, ways: 16, straight, plug, female Min Qty: 1 | 50 |
|
$11.1500 / $13.5400 | Buy Now |
Part Details for 1803714
1803714 CAD Models
1803714 Part Data Attributes
|
1803714
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803714
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1803714
This table gives cross-reference parts and alternative options found for 1803714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1940237 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803714 vs 1940237 |
1940046 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803714 vs 1940046 |
1952160 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803714 vs 1952160 |
1851180 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803714 vs 1851180 |
1840502 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803714 vs 1840502 |