Part Details for 18037USA by AVEN
Overview of 18037USA by AVEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18037USA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9138
|
Newark | Tweezer, Heavy Duty, 4.75", Tweezer Type:Heavy Duty, Tweezer Tip Type:Straight, Flat, Overall Length:120Mm, Tip Style:Style 00D, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18037USA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 | Buy Now |
DISTI #
243-1269-ND
|
DigiKey | TWEEZER FLAT STRONG OOD 4.72" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$6.0095 / $8.5800 | Buy Now |
DISTI #
119-18037USA
|
Mouser Electronics | Pliers & Tweezers Technik Tweezers OOD-SA RoHS: Compliant | 5 |
|
$6.6400 / $8.1100 | Buy Now |
DISTI #
71014260
|
RS | Tweezers Pattern OOD-SA | Aven 18037USA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$7.6400 / $8.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.6600 | Buy Now | |
DISTI #
471IE8037
|
Techni-Tool, Inc. | Aven 18037USA Technik Tweezers, OOD-SA, Stainless Steel, Straight, Thick, Flat, Strong, 4-3/4" | 34 |
|
$7.0800 | Buy Now |
DISTI #
471IE8037
|
TestEquity LLC | Aven 18037USA Technik Tweezers, OOD-SA, Stainless Steel, Straight, Thick, Flat, Strong, 4-3/4" | 34 |
|
$7.0800 | Buy Now |