-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 4-6MM2 TPPB LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87180-384C | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P4C, Right Angle, Through Mount, Without Shield, Snap Peg, 1 Port |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9069
|
Newark | Ff 250 Rec 4-6Mm2 Tppb Lp |Amp Te Connectivity 180384-5 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
12H0192
|
Newark | .250 Series Fastin-Faston Rec. Rohs Compliant: Yes |Amp Te Connectivity 180384-5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
180384-5-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
72 In Stock |
|
$0.2215 / $0.4600 | Buy Now |
DISTI #
180384-5
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 20.5mm 7.5mm Tin Loose Piece - Bulk (Alt: 180384-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2338 | Buy Now |
DISTI #
95Y9069
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 20.5mm 7.5mm Tin Loose Piece - Bulk (Alt: 95Y9069) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4170 | Buy Now |
DISTI #
571-180384-5
|
Mouser Electronics | Terminals FASTIN-FASTON REC. .250 SERIES RoHS: Compliant | 7378 |
|
$0.2210 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.2090 | Buy Now |
DISTI #
AMP180384-5
|
Heilind Electronics | .250 SERIES FASTIN-FASTON REC. | Americas - 0 in Stock |
|
$0.2318 / $0.2684 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 4-6MM2 TPPB LP RoHS: Compliant |
10000 On Order |
|
$0.2134 / $0.3025 | Buy Now |
DISTI #
180384-5
|
TTI | Terminals FASTIN-FASTON REC. .250 SERIES Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2190 / $0.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180384-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180384-5
TE Connectivity
FF 250 REC 4-6MM2 TPPB LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 5.2 mm2 | |
Material | PHOSPHOR BRONZE | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 11 AWG |