There are no models available for this part yet.
Overview of 1803921 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1803921 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69R9577
|
Newark | Cable Housing, 8Pos, Terminal Block, Grn, Accessory Type:Cable Housing, For Use With:Phoenix Combicon Series 8Pos Pluggable Terminal Blocks, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Phoenix Contact 1803921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $12.0600 | Buy Now | |
DISTI #
277-5900-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRN 8POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
65 In Stock |
|
$7.3217 / $8.5700 | Buy Now | |
DISTI #
651-1803921
|
Mouser Electronics | Terminal Block Tools & Accessories KGG-MSTB 2.5/ 8 RoHS: Compliant | 70 |
|
$7.3200 / $8.3500 | Buy Now | |
Onlinecomponents.com | Cable housing - pitch: 0 mm - number of positions: 8 - dimension a: 40 mm - color: green RoHS: Compliant |
8 In Stock |
|
$7.3200 / $10.0600 | Buy Now | ||
DISTI #
1803921
|
TTI | Terminal Block Tools & Accessories KGG-MSTB 2.5/ 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 10 In Stock |
|
$7.0100 / $8.2700 | Buy Now | |
DISTI #
KGG-MSTB2.5/8
|
TME | Accessories: plug case, 5/5.08mm, ways: 8, straight, for cable Min Qty: 10 | 0 |
|
$4.8200 / $5.5200 | RFQ | |
DISTI #
000000000000085378
|
Sager | Terminal Block Tools & Accessories KGG-MSTB 2.5/ 8 Min Qty: 10 | 0 |
|
$9.0900 / $10.6100 | Buy Now | |
Dynamic Solutions GmbH | Cable housing | 1100 |
|
RFQ | |||
Master Electronics | Cable housing - pitch: 0 mm - number of positions: 8 - dimension a: 40 mm - color: green RoHS: Compliant |
8 In Stock |
|
$7.3200 / $10.0600 | Buy Now |
CAD Models for 1803921 by Phoenix Contact
Part Data Attributes for 1803921 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Related Parts for 1803921
-
1615880000Headers and Edge Type Connectors
-
1825378Terminals and Terminal Blocks
-
CC0402JRNPO9BN471Fixed Capacitors
-
CRCW08051K80FKEAFixed Resistors
-
M22-0340000Assembly Items
-
1658008Telecom and Datacom Connectors
-
205204-4D Type Connectors
-
RT9193-25GBLinear Regulator ICs
-
1-640525-0Combination Line Connectors