Part Details for 1803F Z4B1000 by Belden Inc
Overview of 1803F Z4B1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1803F Z4B1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2143
|
Newark | Shielded Multipair Cable 4Pr 1000Ft 300V Violet, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.21Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Violet Rohs Compliant: Yes |Belden 1803F Z4B1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,236.6700 / $6,719.2700 | Buy Now |
DISTI #
BEL11223-ND
|
DigiKey | 4 #24 FHDPE FS PR PVC FS PVC Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.9492 | Buy Now |
DISTI #
566-1803F-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$5,693.9500 | Order Now |