-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 312 REC 1-2.5MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0220
|
Newark | 312 Fl.fastin-On Rohs Compliant: Yes |Amp Te Connectivity 180453-2 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
A131057CT-ND
|
DigiKey | CONN QC RCPT 13-17AWG 0.312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49648 In Stock |
|
$0.0940 / $0.2800 | Buy Now |
DISTI #
180453-2
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 17.6mm 9.1mm Tin Strip - Tape and Reel (Alt: 180453-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.1245 / $0.1364 | Buy Now |
DISTI #
571-180453-2
|
Mouser Electronics | Terminals 312 FL.FASTIN-ON RoHS: Compliant | 18000 |
|
$0.1330 / $0.1600 | Buy Now |
DISTI #
571-180453-2-LP
|
Mouser Electronics | Terminals 312 FL.FASTIN-ON Cut Strip of 20 RoHS: Compliant | 1874 |
|
$0.2770 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1163 | Buy Now |
DISTI #
AMP180453-2
|
Heilind Electronics | 312 FL.FASTIN-ON | Americas - 0 in Stock |
|
$0.1175 / $0.1498 | Buy Now |
|
Onlinecomponents.com | FF 312 REC 1-2.5MM2 TPBR RoHS: Compliant |
9000 On Order |
|
$0.1285 / $0.1497 | Buy Now |
DISTI #
180453-2
|
TTI | Terminals 312 FL.FASTIN-ON Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1210 | Buy Now |
DISTI #
AMP180453-2
|
Interstate Connecting Components | 312 FL.FASTIN-ON | 0 |
|
$0.1175 / $0.1498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180453-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180453-2
TE Connectivity
FF 312 REC 1-2.5MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |