-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON RECEPTACLE 1-2.5 MM2 LATON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5517
|
Newark | Female Flag Disconnect, 13-17Awg, 6.35Mm, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:17Awg, Wire Size Awg Max:13Awg Rohs Compliant: Yes |Amp Te Connectivity 180464-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39033 |
|
$0.0630 | Buy Now |
DISTI #
A111087CT-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.250 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41361 In Stock |
|
$0.0922 / $0.2100 | Buy Now |
DISTI #
180464-2
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 11.4mm 7.6mm Tin Strip - Tape and Reel (Alt: 180464-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0977 | Buy Now |
DISTI #
17R5517
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 11.4mm 7.6mm Tin Strip - Bulk (Alt: 17R5517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 39033 Partner Stock |
|
$0.1320 / $0.2180 | Buy Now |
DISTI #
571-180464-2
|
Mouser Electronics | Terminals FLAG 6.35 x 0.81 mm RoHS: Compliant | 47900 |
|
$0.0960 / $0.2700 | Buy Now |
DISTI #
E02:0323_02043476
|
Arrow Electronics | Quick Disconnect Terminal 14-17AWG Brass RCP 11.4mm Tin Reel/Strip RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2422 | Europe - 68000 |
|
$0.0750 / $0.0843 | Buy Now |
DISTI #
VDP:6627_11708636
|
Arrow Electronics | Quick Disconnect Terminal 14-17AWG Brass RCP 11.4mm Tin Reel/Strip RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks | Americas - 40000 |
|
$0.0857 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0868 | Buy Now |
DISTI #
AMP180464-2
|
Heilind Electronics | 250 FLAG FASTON REC | Americas - 0 in Stock |
|
$0.1029 / $0.1101 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,14-17AWG, LATON RoHS: Compliant |
21517 In Stock |
|
$0.0881 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180464-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180464-2
TE Connectivity
FASTON RECEPTACLE 1-2.5 MM2 LATON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |