Part Details for 18046TT by AVEN
Overview of 18046TT by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18046TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1459
|
Newark | Tweezer, Precision, 4.75", Tweezer Type:Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:120Mm, Tip Style:Style 2, Tweezer Body Material:Titanium Body, Tweezer Tip Material:Titanium Tip, Product Range:- Rohs Compliant: Yes |Aven 18046TT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 | Buy Now |
DISTI #
243-1086-ND
|
DigiKey | TWEEZER POINTED 2 4.72" Min Qty: 10 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$31.6250 | Buy Now |
DISTI #
119-18046TT
|
Mouser Electronics | Pliers & Tweezers Aven Titanium Tweezers 2 RoHS: Compliant | 0 |
|
$30.7600 / $35.9000 | Order Now |
DISTI #
71014307
|
RS | Tweezers Pattern Titanium, Pattern 2 | Aven 18046TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3900 / $39.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.0900 | Buy Now | |
DISTI #
10162715
|
Techni-Tool, Inc. | Aven 18046TT Tweezers, Style 2, Titanium, Tapered, Sharp Point, 4-3/4", Non-magnetic | 0 |
|
$32.6100 | Buy Now |
DISTI #
10162715
|
TestEquity LLC | Aven 18046TT Tweezers, Style 2, Titanium, Tapered, Sharp Point, 4-3/4", Non-magnetic | 0 |
|
$32.6100 | Buy Now |