Part Details for 18046USA by AVEN
Overview of 18046USA by AVEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18046USA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0957
|
Newark | Tweezer, Precision, 4.5", Tweezer Type:Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:115Mm, Tip Style:Style 2, Tweezer Body Material:Anti Acid, Anti Magnetic Stainless Steel, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18046USA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $9.2600 | Buy Now |
DISTI #
243-1537-ND
|
DigiKey | TWEEZER POINTED SHARP 2 4.72" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$4.9773 / $7.1100 | Buy Now |
DISTI #
119-18046USA
|
Mouser Electronics | Pliers & Tweezers Technik Tweezers 2-SA RoHS: Compliant | 30 |
|
$5.6100 / $6.7300 | Buy Now |
DISTI #
71014263
|
RS | Tweezers Pattern 2-SA | Aven 18046USA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$6.2700 / $7.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7000 | Buy Now | |
DISTI #
450-464
|
Techni-Tool, Inc. | Aven 18046USA Technik Tweezers, 2-SA, Stainless Steel, Tapered, Sharp, 4-3/4" | 2 |
|
$5.8700 | Buy Now |
DISTI #
450-464
|
TestEquity LLC | Aven 18046USA Technik Tweezers, 2-SA, Stainless Steel, Tapered, Sharp, 4-3/4" | 2 |
|
$5.8700 | Buy Now |