Part Details for 1804810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1804810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1804810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0403
|
Newark | Sl-Smt 3.50/13/180Lf 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1804810000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $7.0200 | Buy Now |
DISTI #
1804810000-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2573 | Buy Now |
DISTI #
1804810000
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 3.5mm Solder ST Thru-Hole Box - Bag (Alt: 1804810000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bag | 0 |
|
$3.3368 / $3.8440 | Buy Now |
DISTI #
470-1804810000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/13/180LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.5000 / $7.0000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$3.4600 / $4.5400 | Buy Now |
DISTI #
1804810000
|
Avnet Abacus | Conn Shrouded Header HDR 13 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1804810000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |