-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X9061
|
Newark | |Phoenix Contact 1804933 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10AK1018
|
Newark | Barrier Strip Terminal Block, 20A, 4Mm2, 1 Row(S), 1 Deck(S) |Phoenix Contact 1804933 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6800 / $15.8500 | Buy Now |
DISTI #
69R9889
|
Newark | Terminal Block, Pluggable, 5Pos, 10Awg, Pitch Spacing:7.62Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:20A, Rated Voltage:630Vrohs Compliant: Yes |Phoenix Contact 1804933 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $16.7900 | Buy Now |
DISTI #
277-6051-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$9.6113 / $13.8400 | Buy Now |
DISTI #
651-1804933
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-10 AWG Screw RoHS: Compliant | 86 |
|
$10.1900 / $13.5000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
10 In Stock |
|
$9.3800 / $13.5700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$5.2950 / $10.5900 | Buy Now | |
DISTI #
1804933
|
TTI | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-10 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$10.5600 / $13.6500 | Buy Now |
DISTI #
000000000000051984
|
Sager | Pluggable Terminal Blocks 5 Pos 7.62mm pitch Plug 24-10 AWG Screw Min Qty: 50 | 30 |
|
$12.0800 / $12.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1804933
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1804933
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 630 V | |
Safety Approval | BV; CSA; CUL; EAC; RS; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |