Part Details for 1804975 by Phoenix Contact
Overview of 1804975 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1804975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6681-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$18.3927 / $24.9800 | Buy Now |
DISTI #
651-1804975
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 7.62mm pitch Plug 24-10 AWG Screw RoHS: Compliant | 30 |
|
$19.3000 / $24.9600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$18.7900 / $26.6900 | Buy Now |
DISTI #
1804975
|
TTI | Pluggable Terminal Blocks 9 Pos 7.62mm pitch Plug 24-10 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$17.4600 / $19.5700 | Buy Now |
DISTI #
000000000000051988
|
Sager | Pluggable Terminal Blocks 9 Pos 7.62mm pitch Plug 24-10 AWG Screw Min Qty: 50 | 0 |
|
$22.2000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$18.7900 / $26.6900 | Buy Now |
Part Details for 1804975
1804975 CAD Models
1804975 Part Data Attributes
|
1804975
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1804975
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |