Part Details for 18049ARS by AVEN
Overview of 18049ARS by AVEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18049ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2120
|
Newark | Flat Tweezer, 115Mm, Stainless Steel, Tweezer Type:Esd, Precision, Tweezer Tip Type/Style:Straight, Round, Overall Length:115Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel Rohs Compliant: Yes |Aven 18049ARS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$11.8300 | Buy Now |
DISTI #
243-1245-ND
|
DigiKey | TWEEZER FLAT ROUNDED 2A 4.50" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$9.6808 / $13.6200 | Buy Now |
DISTI #
119-18049ARS
|
Mouser Electronics | Pliers & Tweezers Artis Tweezers 2A-SA RoHS: Compliant | 6 |
|
$11.1500 / $12.6300 | Buy Now |
DISTI #
71014248
|
RS | Artis Tweezer 2A-SA style | Aven 18049ARS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8200 / $12.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.4600 | Buy Now | |
DISTI #
2545638
|
element14 Asia-Pacific | FLAT TWEEZER, 115MM, STAINLESS STEEL RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$23.7895 | Buy Now |
DISTI #
2545638
|
Farnell | FLAT TWEEZER, 115MM, STAINLESS STEEL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 7 |
|
$12.9122 | Buy Now |
DISTI #
471IE049
|
Techni-Tool, Inc. | Aven 18049ARS Tweezers, ESD Safe, Style 2A-SA, Stainless Steel, Straight, Flat, 4-1/2" | 0 |
|
$11.8300 | Buy Now |
DISTI #
471IE049
|
TestEquity LLC | Aven 18049ARS Tweezers, ESD Safe, Style 2A-SA, Stainless Steel, Straight, Flat, 4-1/2" | 0 |
|
$11.8300 | Buy Now |
Part Details for 18049ARS
18049ARS CAD Models
18049ARS Part Data Attributes:
|
18049ARS
AVEN
Buy Now
|
Compare Parts:
18049ARS
AVEN
|
Samacsys Manufacturer | AVEN |