Part Details for 1805 BL005 by Alpha Wire
Overview of 1805 BL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6276
|
Newark | Hook Up Wire, 100Ft, 30Awg, Copper, Blue, Jacket Material:Etfe, Jacket Color:Blue, Wire Gauge:30Awg, Conductor Area Csa:0.049Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 1805 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$391.1500 / $395.1400 | Buy Now |
DISTI #
A1805L-100-ND
|
DigiKey | HOOK-UP SOLID 30AWG BLUE 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
3 In Stock |
|
$248.0567 / $264.5700 | Buy Now |
DISTI #
602-1805-100-06
|
Mouser Electronics | Hook-up Wire 30AWG SOLID ETFE 100ft SPOOL BLUE RoHS: Compliant | 3 |
|
$248.0500 / $264.5700 | Buy Now |
DISTI #
70140292
|
RS | Hook-Up Wire, 30 AWG, Solid, SPC, Blue ETFE Ins, UL AWM | Alpha Wire 1805 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$318.3000 / $345.9800 | RFQ |
DISTI #
1805-BL005
|
TME | Wire, HookUp Wire, 30AWG, solid, Cu, ETFE, blue, 30.5m, 100ft Min Qty: 1 | 0 |
|
$23.9000 / $34.2000 | RFQ |
DISTI #
2473882
|
element14 Asia-Pacific | WIRE, BLU, 30AWG, 1/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$52.5333 / $53.3466 | Buy Now |
DISTI #
2473882
|
Farnell | WIRE, BLU, 30AWG, 1/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$24.1747 / $27.2452 | Buy Now |
Part Details for 1805 BL005
1805 BL005 CAD Models
1805 BL005 Part Data Attributes:
|
1805 BL005
Alpha Wire
Buy Now
|
Compare Parts:
1805 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |