Part Details for 1805 GR005 by Alpha Wire
Overview of 1805 GR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 |
Price & Stock for 1805 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6274
|
Newark | Hook Up Wire, 100Ft, 30Awg Copper, Green, Jacket Material:Etfe, Jacket Color:Green, Wire Gauge:30Awg, Conductor Area Csa:0.049Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 1805 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$302.5000 / $323.6600 | Buy Now |
DISTI #
3937-1805GR005-ND
|
DigiKey | HOOK-UP SOLID 30AWG GREEN 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$591.7300 | Buy Now |
DISTI #
1805GR005-ND
|
DigiKey | HOOK-UP SOLID 30AWG GREEN 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool | Temporarily Out of Stock |
|
$262.9400 / $264.5700 | Buy Now |
DISTI #
602-1805-100-04
|
Mouser Electronics | Hook-up Wire 30 AWG Solid ETFE, 100ft Spool Green RoHS: Compliant | 1 |
|
$262.9400 / $361.7400 | Buy Now |
DISTI #
70140290
|
RS | Hook-Up Wire, 30 AWG, Solid, SPC, Green ETFE Ins, UL AWM | Alpha Wire 1805 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$287.6900 | RFQ |
DISTI #
1805-GR005
|
TME | Wire, HookUp Wire, 30AWG, wire, Cu, ETFE, green, 30.5m, 100ft Min Qty: 1 | 0 |
|
$27.5600 | RFQ |
Part Details for 1805 GR005
1805 GR005 CAD Models
1805 GR005 Part Data Attributes
|
1805 GR005
Alpha Wire
Buy Now
|
Compare Parts:
1805 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |