Part Details for 1805 WH001 by Alpha Wire
Overview of 1805 WH001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6281
|
Newark | Hook Up Wire, 1000Ft, 30Awg Copper White, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:30Awg, Conductor Area Csa:0.049Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 1805 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,667.7400 | Buy Now |
DISTI #
1805WH001-ND
|
DigiKey | HOOK-UP SOLID 30AWG WHITE 1000' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
1 In Stock |
|
$1,411.8000 / $1,455.6900 | Buy Now |
DISTI #
602-1805-1000-01
|
Mouser Electronics | Hook-up Wire 30AWG SOLID ETFE 1000ft SPOOL WHT RoHS: Compliant | 2 |
|
$1,502.1500 / $1,502.1600 | Buy Now |
DISTI #
70140297
|
RS | Hook-Up Wire, 30 AWG, Solid, SPC, White ETFE Ins, UL AWM | Alpha Wire 1805 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,502.1600 | RFQ |
DISTI #
12033918
|
Verical | Hook-up Wire 30AWG 304.8m 0.51mm Silver Coated Copper Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$265.8383 | Buy Now |
DISTI #
1805-WH001
|
TME | Wire, HookUp Wire, 30AWG, solid, Cu, ETFE, white, 305m, 1000ft Min Qty: 1 | 0 |
|
$130.2100 / $186.0200 | RFQ |
DISTI #
1741856
|
Farnell | WIRE, WHT, 30AWG, 1/30AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$148.3860 | Buy Now |
Part Details for 1805 WH001
1805 WH001 CAD Models
1805 WH001 Part Data Attributes:
|
1805 WH001
Alpha Wire
Buy Now
|
Compare Parts:
1805 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |