Part Details for 1805.6102 by Marquardt Switches Inc
Overview of 1805.6102 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805.6102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5181
|
Newark | Rocker Sw, Dpst, 10A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1805.6102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 983 |
|
$9.1600 / $9.9400 | Buy Now |
DISTI #
979-1805.6102
|
Mouser Electronics | Rocker Switches ROCKER RoHS: Compliant | 0 |
|
$7.2200 | Order Now |
DISTI #
70459001
|
RS | Switch, Rocker, DPST, ON-OFF, IP40,6A,250VAC,1/2HP, Illum,230V, I/O Legend, Red, Solder | Marquardt Switches 1805.6102 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8100 / $9.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $8.2600 | Buy Now |
DISTI #
11G2462
|
Bürklin Elektronik | Rocker switch, red, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, printed Min Qty: 1 | 502 |
|
$4.0528 / $5.8456 | Buy Now |