Part Details for 1805.7104 by Marquardt Switches Inc
Overview of 1805.7104 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | |
PCH-27-104L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-104KL | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1805.7104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1805.7104
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH DPST RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
DISTI #
70459003
|
RS | Switch, Rocker, DPST, ON-OFF, IP40,6A,250VAC,1/2HP, Illum,230V, I/O Legend, Orange, QC | Marquardt Switches 1805.7104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$4.1500 / $5.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $8.2300 | Buy Now |