Part Details for 18050252 by HELUKABEL
Overview of 18050252 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18050252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC-0.5/0.1
|
TME | Braids, tape, Thk: 0.5mm, W: 2mm, -20÷125°C, Package: 25m Min Qty: 25 | 200 |
|
$0.5130 / $0.7640 | Buy Now |