Part Details for 1805181 by Phoenix Contact
Overview of 1805181 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1805181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1805181-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4990 | Buy Now |
DISTI #
651-1805181
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$5.4900 / $6.0000 | Order Now |
DISTI #
71679200
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 4 Position | Phoenix Contact 1805181 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $7.6400 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw connection, Color: green RoHS: Compliant | 0 |
|
$5.0600 / $7.3800 | Buy Now |
DISTI #
1805181
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.4300 | Buy Now |
DISTI #
000000000001074207
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$6.2400 / $6.7200 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw connection, Color: green RoHS: Compliant | 0 |
|
$5.0600 / $7.3800 | Buy Now |
Part Details for 1805181
1805181 CAD Models
1805181 Part Data Attributes
|
1805181
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1805181
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |