Part Details for 1805551054 by Molex
Overview of 1805551054 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805551054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1805551054-ND
|
DigiKey | COB LED HOLDER ASSY 28MM X 28MM Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1200 In Stock |
|
$2.0200 / $2.2700 | Buy Now |
DISTI #
1805551054
|
Avnet Americas | LED COB Array Holder For LUMILEDS COB 1211 - Bulk (Alt: 1805551054) RoHS: Not Compliant Min Qty: 960 Package Multiple: 480 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1805551054
|
Avnet Abacus | LED COB Array Holder For LUMILEDS COB 1211 (Alt: 1805551054) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Abacus - 0 |
|
Buy Now |