Part Details for 1805562 by Phoenix Contact
Overview of 1805562 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1805562-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG 5MM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7910 | Buy Now |
DISTI #
651-1805562
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14AWG Spring RoHS: Compliant | 30 |
|
$1.6700 / $2.1400 | Buy Now |
DISTI #
71550423
|
RS | PCB Plug Push-In 5mm 16AWG 400V 10A 7 Position Combicon Compact Series | Phoenix Contact 1805562 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.3900 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$1.6200 / $1.9900 | Buy Now |
DISTI #
000000000003809503
|
Sager | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14AWG Spring Min Qty: 100 | 0 |
|
$2.0400 / $2.2800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
DISTI #
2928373
|
Farnell | PCB CONNECTOR, PTS 1,5/ 7-PH-5,0 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.7823 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$1.6200 / $1.9900 | Buy Now |
Part Details for 1805562
1805562 CAD Models
1805562 Part Data Attributes:
|
1805562
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1805562
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |