Part Details for 18056ARS by AVEN
Overview of 18056ARS by AVEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18056ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2121
|
Newark | Fine Tweezer, 110Mm, Stainless Steel, Tweezer Type:General Purpose, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:110Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel Rohs Compliant: Yes |Aven 18056ARS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 | Buy Now |
DISTI #
243-1246-ND
|
DigiKey | TWEEZER POINT FINE STRNG 4.25" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$9.6808 / $13.6200 | Buy Now |
DISTI #
119-18056ARS
|
Mouser Electronics | Pliers & Tweezers Artis Tweezers 3C-SA RoHS: Compliant | 0 |
|
$11.1500 / $12.9000 | Order Now |
DISTI #
71014249
|
RS | Artis Tweezer 3C-SA style | Aven 18056ARS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8200 / $12.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.4600 | Buy Now | |
DISTI #
2545639
|
element14 Asia-Pacific | FINE TWEEZER, 110MM, STAINLESS STEEL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$23.8149 | Buy Now |
DISTI #
2545639
|
Farnell | FINE TWEEZER, 110MM, STAINLESS STEEL RoHS: Not Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$12.9032 | Buy Now |
DISTI #
484-207
|
Techni-Tool, Inc. | Aven 18056ARS Tweezers, ESD Safe, 3C-SA, Stainless Steel, Very Strong, Fine, 4.25" | 3 |
|
$11.8300 | Buy Now |
DISTI #
484-207
|
TestEquity LLC | Aven 18056ARS Tweezers, ESD Safe, 3C-SA, Stainless Steel, Very Strong, Fine, 4.25" | 3 |
|
$11.8300 | Buy Now |
Part Details for 18056ARS
18056ARS CAD Models
18056ARS Part Data Attributes:
|
18056ARS
AVEN
Buy Now
|
Compare Parts:
18056ARS
AVEN
|
Samacsys Manufacturer | AVEN |