Part Details for 1806 OR005 by Alpha Wire
Overview of 1806 OR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1806 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6725
|
Newark | Hu Wire Specialty/100 Ft Rohs Compliant: Yes |Alpha Wire 1806 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$296.5800 / $423.0600 | Buy Now |
DISTI #
1806OR005-ND
|
DigiKey | HOOK-UP SOLID 28AWG ORANGE 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
1 In Stock |
|
$271.0600 / $289.1000 | Buy Now |
DISTI #
602-1806-100-08
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 0 |
|
$271.0500 / $289.0900 | Order Now |
DISTI #
70479099
|
RS | Hook-Up Wire, 28 AWG, Solid, SPC, Orange ETFE Ins, UL AWM | Alpha Wire 1806 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$300.3700 | RFQ |
DISTI #
1806-OR005
|
TME | Wire, HookUp Wire, 28AWG, solid, Cu, ETFE, orange, 30.5m, 100ft Min Qty: 1 | 0 |
|
$26.3900 / $37.7000 | RFQ |
DISTI #
3243962
|
Farnell | HOOK-UP WIRE, 0.08MM2, 30M, ORANGE RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 9 |
|
$29.1684 / $29.9950 | Buy Now |