Part Details for 18065TT by AVEN
Overview of 18065TT by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18065TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1593
|
Newark | Tweezers 5A-Ta Titanium Rohs Compliant: Yes |Aven 18065TT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4700 / $42.0800 | Buy Now |
DISTI #
243-1090-ND
|
DigiKey | TWEEZER POINTED FINE 5A 4.53" Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$30.6368 / $35.5800 | Buy Now |
DISTI #
119-18065TT
|
Mouser Electronics | Pliers & Tweezers Aven Titanium Tweezers 5A RoHS: Compliant | 2 |
|
$30.6300 / $35.5700 | Buy Now |
DISTI #
71014313
|
RS | Tweezers Pattern Titanium, Pattern 5A | Aven 18065TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3900 / $39.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.0900 | Buy Now | |
DISTI #
10162725
|
Techni-Tool, Inc. | Aven 18065TT Tweezers, 5A, Titanium, Extra Fine Tips, 4-1/2", Non-magnetic, Corrosion Resistant | 0 |
|
$32.6100 | Buy Now |
DISTI #
10162725
|
TestEquity LLC | Aven 18065TT Tweezers, 5A, Titanium, Extra Fine Tips, 4-1/2", Non-magnetic, Corrosion Resistant | 0 |
|
$32.6100 | Buy Now |