Part Details for 1806980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1806980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1806980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5483
|
Newark | Terminal Block, Din Rail, 4 Position, 26-10Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:33A, Rated Voltage:600V Rohs Compliant: Yes |Weidmuller 1806980000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.1800 | Buy Now |
DISTI #
281-2892-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$1.4954 / $3.4700 | Buy Now |
DISTI #
1806980000
|
Avnet Americas | Conn Feed-Thru F 4 POS ST 32A - Bag (Alt: 1806980000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.4807 / $1.7057 | Buy Now |
DISTI #
470-1806980000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 4-2/4AN RoHS: Compliant | 6602 |
|
$1.4900 / $3.4600 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A RoHS: Compliant |
450 In Stock |
|
$1.4800 / $2.2100 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$2.0968 / $3.4002 | Buy Now | |
DISTI #
1806980000
|
Avnet Americas | Conn Feed-Thru F 4 POS ST 32A - Bag (Alt: 1806980000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.4807 / $1.7057 | Buy Now |
DISTI #
1806980000
|
Avnet Americas | Conn Feed-Thru F 4 POS ST 32A - Bag (Alt: 1806980000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.4807 / $1.7057 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A RoHS: Compliant |
450 In Stock |
|
$1.4800 / $2.2100 | Buy Now |