Part Details for 18069TT by AVEN
Overview of 18069TT by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18069TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1466
|
Newark | Tweezer, Precision, 4.25", Tweezer Type:Precision, Tweezer Tip Type:Angled, Overall Length:110Mm, Tip Style:Style 6, Tweezer Body Material:Titanium Body, Tweezer Tip Material:Titanium Tip, Product Range:- Rohs Compliant: Yes |Aven 18069TT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 | Buy Now |
DISTI #
243-1091-ND
|
DigiKey | TWEEZER POINTED 6 4.72" Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$30.6368 / $35.5800 | Buy Now |
DISTI #
119-18069TT
|
Mouser Electronics | Pliers & Tweezers Aven Titanium Tweezers 6 RoHS: Compliant | 1 |
|
$30.5000 / $35.5700 | Buy Now |
DISTI #
71014314
|
RS | Tweezers Pattern Titanium, Pattern 6 | Aven 18069TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3900 / $39.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.0900 | Buy Now | |
DISTI #
454-979
|
Techni-Tool, Inc. | Aven 18069TT Tweezers, Style 6, Titanium, Flat Angled, Fine, 4-1/4" | 1 |
|
$32.6100 | Buy Now |
DISTI #
454-979
|
TestEquity LLC | Aven 18069TT Tweezers, Style 6, Titanium, Flat Angled, Fine, 4-1/4" | 1 |
|
$32.6100 | Buy Now |