There are no models available for this part yet.
Overview of 1807 BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1807IMS8#TRPBF | Analog Devices | 325MHz, 2x, R2R In & Out, L Di | |
LT1807IS8#PBF | Analog Devices | 325MHz, 2x, R2R In & Out, L Di | |
DC1807A-A | Analog Devices | LTC3869EUFD Demo Board (RSENSE |
Price & Stock for 1807 BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6326
|
Newark | 1807 Blue 1000 Ft Rohs Compliant: Yes |Alpha Wire 1807 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,034.1300 / $2,331.0800 | Buy Now | |
DISTI #
1807BL001-ND
|
DigiKey | HOOK-UP SOLID 26AWG BLUE 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
3 In Stock |
|
$1,845.5400 | Buy Now | |
DISTI #
3937-1807BL001-ND
|
DigiKey | HOOK-UP SOLID 26AWG BLUE 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4,153.1800 | Buy Now | |
DISTI #
602-1807-1000-06
|
Mouser Electronics | Hook-up Wire 26 AWG Solid ETFE, 1000ft Spool Blue RoHS: Compliant | 0 |
|
$1,845.5300 / $1,845.5400 | Order Now | |
DISTI #
70140337
|
RS | Hook-Up Wire, 26 AWG, Solid, SPC, Blue ETFE Ins, UL AWM | Alpha Wire 1807 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,858.2000 | RFQ | |
DISTI #
1807-BL001
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, ETFE, blue, 305m, 1000ft Min Qty: 1 | 0 |
|
$264.7100 / $378.1500 | RFQ |