Part Details for 1807 GR001 by Alpha Wire
Overview of 1807 GR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for 1807 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6324
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper Green, Jacket Material:Etfe, Jacket Color:Green, Wire Gauge:26Awg, Conductor Area Csa:0.126Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 1807 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,048.9700 | Buy Now |
DISTI #
1807GR001-ND
|
DigiKey | HOOK-UP SOLID 26AWG GREEN 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
4 In Stock |
|
$1,845.5400 | Buy Now |
DISTI #
3937-1807GR001-ND
|
DigiKey | HOOK-UP SOLID 26AWG GREEN 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4,153.1800 | Buy Now |
DISTI #
602-1807-1000-04
|
Mouser Electronics | Hook-up Wire 26 AWG Solid ETFE, 1000ft Spool Green RoHS: Compliant | 0 |
|
$2,172.9200 / $2,338.9400 | Order Now |
DISTI #
70140335
|
RS | Hook-Up Wire, 26 AWG, Solid, SPC, Green ETFE Ins, UL AWM | Alpha Wire 1807 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,858.2000 | RFQ |
DISTI #
1807-GR001
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, ETFE, green, 305m, 1000ft Min Qty: 1 | 0 |
|
$264.7100 / $378.1500 | RFQ |
Part Details for 1807 GR001
1807 GR001 CAD Models
1807 GR001 Part Data Attributes
|
1807 GR001
Alpha Wire
Buy Now
|
Compare Parts:
1807 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |