Part Details for 1807 OR005 by Alpha Wire
Overview of 1807 OR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1807IMS8#TRPBF | Analog Devices | 325MHz, 2x, R2R In & Out, L Di | |
LT1807IS8#PBF | Analog Devices | 325MHz, 2x, R2R In & Out, L Di | |
DC1807A-A | Analog Devices | LTC3869EUFD Demo Board (RSENSE |
Price & Stock for 1807 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8060
|
Newark | Hu Wire Specialty /100 Ft Rohs Compliant: Yes |Alpha Wire 1807 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$333.6100 / $475.8800 | Buy Now |
DISTI #
1807OR005-ND
|
DigiKey | HOOK-UP SOLID 26AWG ORANGE 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
2 In Stock |
|
$304.9033 / $306.7900 | Buy Now |
DISTI #
3937-1807OR005-ND
|
DigiKey | HOOK-UP SOLID 26AWG ORANGE 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-1807-100-08
|
Mouser Electronics | Hook-up Wire 26 AWG Solid ETFE, 100ft Spool Orange RoHS: Compliant | 0 |
|
$304.9000 / $306.7500 | Order Now |
DISTI #
70140328
|
RS | Hook-Up Wire, 26 AWG, Solid, SPC, Orange ETFE Ins, UL AWM | Alpha Wire 1807 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$394.9900 / $415.7400 | RFQ |
DISTI #
1807-OR005
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, ETFE, orange, 30.5m, 100ft Min Qty: 1 | 0 |
|
$52.6200 / $75.1700 | RFQ |
Part Details for 1807 OR005
1807 OR005 CAD Models
1807 OR005 Part Data Attributes
|
1807 OR005
Alpha Wire
Buy Now
|
Compare Parts:
1807 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |