Part Details for 1807 YL001 by Alpha Wire
Overview of 1807 YL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1807 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6325
|
Newark | Hook Up Wire, 1000Ft 26Awg Copper Yellow, Jacket Material:Etfe, Jacket Color:Yellow, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:150°C, Voltage Rating:- Rohs Compliant: Yes |Alpha Wire 1807 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,932.9900 | Buy Now |
DISTI #
1807YL001-ND
|
DigiKey | HOOK-UP SOLID 26AWG YELLOW Min Qty: 1000 Lead time: 33 Weeks Container: Spool |
1000 In Stock |
|
$1.7411 | Buy Now |
DISTI #
602-1807-1000-05
|
Mouser Electronics | Hook-up Wire 26AWG SOLID ETFE 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$2,049.9300 / $2,206.5500 | Order Now |
DISTI #
70140336
|
RS | Hook-Up Wire, 26 AWG, Solid, SPC, Yellow ETFE Ins, UL AWM | Alpha Wire 1807 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,255.3900 / $2,374.0900 | RFQ |
DISTI #
1807-YL001
|
TME | Wire, HookUp Wire, 26AWG, solid, Cu, ETFE, yellow, 305m, 1000ft Min Qty: 1 | 0 |
|
$229.8400 / $328.3400 | RFQ |
DISTI #
3243983
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$271.5579 | Buy Now |