Part Details for 1808 OR001 by Alpha Wire
Overview of 1808 OR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808OR001-ND
|
DigiKey | HOOK-UP SOLID 24AWG ORANGE 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
1 In Stock |
|
$1,901.2500 | Buy Now |
DISTI #
602-1808-1000-08
|
Mouser Electronics | Hook-up Wire 24AWG SOLID ETFE 1000ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$1,961.9600 | Order Now |
DISTI #
73558598
|
RS | Hook-Up Wire, 24 AWG, Solid, SPC, Orange ETFE Ins, UL AWM | Alpha Wire 1808 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,428.3300 / $2,869.8600 | RFQ |
DISTI #
1808-OR001
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, ETFE, orange, 305m, 1000ft Min Qty: 1 | 0 |
|
$374.6100 / $535.1600 | RFQ |