Part Details for 1808 VI001 by Alpha Wire
Overview of 1808 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6350
|
Newark | 1808 Violet 1000 Ft Rohs Compliant: Yes |Alpha Wire 1808 VI001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,162.4400 / $2,478.1200 | Buy Now |
DISTI #
1808VI001-ND
|
DigiKey | HOOK-UP SOLID 24AWG VIOLET 1000' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
1 In Stock |
|
$1,961.9600 | Buy Now |
DISTI #
602-1808-1000-10
|
Mouser Electronics | Hook-up Wire 24AWG SOLID ETFE 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$1,961.9600 | Order Now |
DISTI #
70140348
|
RS | Hook-Up Wire, 24 AWG, Solid, SPC, Violet ETFE Ins, UL AWM | Alpha Wire 1808 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,287.3100 / $2,407.6800 | RFQ |
DISTI #
1808-VI001
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, ETFE, violet, 305m, 1000ft Min Qty: 1 | 0 |
|
$374.6100 / $535.1600 | RFQ |
DISTI #
3243999
|
Farnell | HOOK-UP WIRE, 0.2MM2, 305M, VIOLET RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$417.1990 | Buy Now |