Part Details for 1808 VI005 by Alpha Wire
Overview of 1808 VI005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6340
|
Newark | 1808 Violet 100 Ft Rohs Compliant: Yes |Alpha Wire 1808 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$354.8200 / $506.1400 | Buy Now |
DISTI #
1808VI005-ND
|
DigiKey | HOOK-UP SOLID 24AWG VIOLET 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
4 In Stock |
|
$324.2867 / $345.8700 | Buy Now |
DISTI #
73558601
|
RS | Hook-Up Wire, 24 AWG, Solid, SPC, Violet ETFE Ins, UL AWM | Alpha Wire 1808 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$401.3700 / $474.3500 | RFQ |
DISTI #
1808-VI005
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, ETFE, violet, 30.5m, 100ft Min Qty: 1 | 0 |
|
$39.1900 / $55.9800 | RFQ |