Part Details for 1808 WH005 by Alpha Wire
Overview of 1808 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1808AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
2SK1808-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 4A 4000Mohm To-220Fm |
Price & Stock for 1808 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8061
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, White, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.196Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 1808 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$434.1800 | Buy Now |
DISTI #
3937-1808WH005-ND
|
DigiKey | HOOK-UP SOLID 24AWG WHITE 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$773.5600 | Buy Now |
DISTI #
1808WH005-ND
|
DigiKey | HOOK-UP SOLID 24AWG WHITE 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
3 In Stock |
|
$343.7467 / $345.8700 | Buy Now |
DISTI #
602-1808-100-01
|
Mouser Electronics | Hook-up Wire 24 AWG Solid ETFE, 100ft Spool White RoHS: Compliant | 0 |
|
$343.7400 / $345.8100 | Order Now |
DISTI #
70140341
|
RS | Hook-Up Wire, 24 AWG, Solid, SPC, White ETFE Ins, UL AWM | Alpha Wire 1808 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$376.1100 | RFQ |
DISTI #
1808-WH005
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, ETFE, white, 30.5m, 100ft Min Qty: 1 | 0 |
|
$45.1400 / $64.4800 | RFQ |
Part Details for 1808 WH005
1808 WH005 CAD Models
1808 WH005 Part Data Attributes
|
1808 WH005
Alpha Wire
Buy Now
|
Compare Parts:
1808 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |