Part Details for 1808.6103 by Marquardt Switches Inc
Overview of 1808.6103 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808.6103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1808.6103
|
Mouser Electronics | Rocker Switches ROCKER SPDT CENTER OFF RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
DISTI #
70459028
|
RS | Switch, Rocker, SPDT, ON-OFF-ON, IP40,6A,125-250VAC, Non-Illum, Blk, I/O/ Legend, Slder | Marquardt Switches 1808.6103 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 / $3.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $4.4300 | Buy Now |
DISTI #
1808.6103
|
TME | ROCKER, SP3T, Pos: 3, ON-OFF-ON, 6A/250VAC, black, IP40, none, 100mΩ Min Qty: 1 | 156 |
|
$2.5300 / $3.1500 | Buy Now |
DISTI #
11G273
|
Bürklin Elektronik | Rocker switch, black, 1 pole, On-Off-On, Changeover switch, 6 (2) A/250 VAC, IP40, unlit, printed Min Qty: 1 | 392 |
|
$1.8809 / $2.7037 | Buy Now |