Part Details for 1808640 by Phoenix Contact
Overview of 1808640 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8046-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3870 | Buy Now |
DISTI #
651-1808640
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 0 |
|
$8.9200 / $9.3900 | Order Now |
DISTI #
71557677
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 10 Position Combicon Control Series | Phoenix Contact 1808640 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0500 / $11.5000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$8.0200 / $10.9200 | Buy Now |
DISTI #
000000000003807067
|
Sager | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$9.7500 / $10.4900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$8.0200 / $10.9200 | Buy Now |
Part Details for 1808640
1808640 CAD Models
1808640 Part Data Attributes:
|
1808640
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1808640
Phoenix Contact
TERM BLOCK PLUG 10POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |