Part Details for 1808CG131F302NB by Fenghua (HK) Electronics Ltd
Overview of 1808CG131F302NB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808CG131F302NB
1808CG131F302NB CAD Models
1808CG131F302NB Part Data Attributes
|
1808CG131F302NB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1808CG131F302NB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808CG131F302NB
This table gives cross-reference parts and alternative options found for 1808CG131F302NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808CG131F302NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N131F302NX080M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808N131F302NX080M |
1808N131F302PX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808N131F302PX080W |
1808N131F302NX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808N131F302NX080HTM |
1808A3K00131FCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808A3K00131FCR |
1808N131F302PX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808N131F302PX080HWM |
1808N131F302YX080HM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808N131F302YX080HM |
1808N131F302NX080HT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808N131F302NX080HT |
1808J3K00131FCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808J3K00131FCT |
1808N131F302YX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808N131F302YX080HTM |
1808N131F302YX080M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | 1808CG131F302NB vs 1808N131F302YX080M |