There are no models available for this part yet.
Overview of 180908-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-809081450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 180908-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X3643
|
Newark | Connector Accessory, Fastin-Faston Series Tab Contacts Rohs Compliant: Yes |Amp Te Connectivity 180908-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.3070 | Buy Now | |
Onlinecomponents.com | Conn Housing RCP 2 POS Crimp ST Cable Mount Loose Piece RoHS: Compliant |
7827 In Stock 9000 On Order |
|
$0.1539 / $0.2093 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 3000 |
|
$0.9652 / $2.9250 | Buy Now | ||
Bristol Electronics | Min Qty: 8 | 465 |
|
$0.2160 / $0.6750 | Buy Now | ||
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP | 2400 |
|
$1.0725 / $3.9000 | Buy Now | ||
Quest Components | 2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP | 372 |
|
$0.2700 / $0.9000 | Buy Now | ||
Master Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Loose Piece RoHS: Compliant |
7827 In Stock 9000 On Order |
|
$0.1539 / $0.2093 | Buy Now |
CAD Models for 180908-0 by TE Connectivity
Part Data Attributes for 180908-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.5 inch
|
Body Depth
|
1.24 inch
|
Body Length
|
1.24 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Pitch
|
7.4 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Related Parts for 180908-0
-
1-967630-1Combination Line Connectors
-
42565-2Terminals and Terminal Blocks
-
927773-3Assembly Items
-
03ZR-8M-PHeaders and Edge Type Connectors
-
C1812C430JCGACFixed Capacitors
-
35505-6180-A00GFPower Connectors
-
CRHV1206AF100MFKE5Fixed Resistors
-
ATTINY13-20SUMicrocontrollers
-
MBRS340T3GRectifier Diodes